


Category | Design Cover Included |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Thickness 0.120" (3.05mm) |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 V-0 |
Height 2.950" (74.93mm) | Base Product Number |
Area (L x W) 37.1in² (239cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,95000 € | 39,95 € |
| 5 | 33,41800 € | 167,09 € |
| 10 | 30,94700 € | 309,47 € |
| 25 | 27,95880 € | 698,97 € |
| 50 | 25,89100 € | 1.294,55 € |
| 100 | 23,97540 € | 2.397,54 € |
| 250 | 21,65768 € | 5.414,42 € |
| Unit Price without VAT: | 39,95000 € |
|---|---|
| Unit Price with VAT: | 47,54050 € |

