


RB85P06C10B | |
|---|---|
DigiKey Part Number | SRRB85P06C10B-ND |
Manufacturer | |
Manufacturer Product Number | RB85P06C10B |
Description | BOX PLASTIC BLK/CLR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Black, Clear Cover/Door Cover Included X 1.590" (40.39mm) |
Datasheet | Datasheet |
Category | Design Cover Included |
Mfr | Material |
Series | Color Black, Clear Cover/Door |
Packaging Bulk | Thickness 0.120" (3.05mm) |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 V-0 |
Height 1.590" (40.39mm) | Base Product Number |
Area (L x W) 37.1in² (239cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,40000 € | 38,40 € |
| 5 | 32,12200 € | 160,61 € |
| 10 | 29,74700 € | 297,47 € |
| 25 | 26,87440 € | 671,86 € |
| 50 | 24,88660 € | 1.244,33 € |
| 100 | 23,04560 € | 2.304,56 € |
| 250 | 22,50892 € | 5.627,23 € |
| Unit Price without VAT: | 38,40000 € |
|---|---|
| Unit Price with VAT: | 45,69600 € |

