
RB85P06B20C | |
|---|---|
DigiKey Part Number | 128-RB85P06B20C-ND |
Manufacturer | |
Manufacturer Product Number | RB85P06B20C |
Description | RB85 ENCLOSURE TOP BLACK BOTTOM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Black, Clear Cover/Door Cover Included 7.870" L x 4.450" W (199.90mm x 113.03mm) X 2.550" (64.77mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 7.870" L x 4.450" W (199.90mm x 113.03mm) | |
Height | 2.550" (64.77mm) | |
Area (L x W) | 35.0in² (226cm²) | |
Design | Cover Included | |
Material | ||
Color | Black, Clear Cover/Door | |
Thickness | 0.130" (3.30mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,93000 € | 26,93 € |
| Unit Price without VAT: | 26,93000 € |
|---|---|
| Unit Price with VAT: | 32,04670 € |

