



RB66P06G16G | |
|---|---|
DigiKey Part Number | SRRB66P06G16G-ND |
Manufacturer | |
Manufacturer Product Number | RB66P06G16G |
Description | BOX PLASTIC GRAY 6.3"L X 6.3"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray Cover Included 6.300" L x 6.300" W (160.02mm x 160.02mm) X 2.700" (68.58mm) |
Datasheet | Datasheet |
Category | Area (L x W) 39.7in² (256cm²) |
Mfr | Design Cover Included |
Series | Material |
Packaging Bulk | Color Gray |
Part Status Active | Thickness 0.120" (3.05mm) |
Container Type Box | Ratings |
Size / Dimension 6.300" L x 6.300" W (160.02mm x 160.02mm) | Material Flammability Rating UL94 V-0 |
Height 2.700" (68.58mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,60000 € | 30,60 € |
| 5 | 25,59800 € | 127,99 € |
| 10 | 23,70400 € | 237,04 € |
| 25 | 21,41520 € | 535,38 € |
| 50 | 19,83140 € | 991,57 € |
| 100 | 18,36460 € | 1.836,46 € |
| 250 | 16,58996 € | 4.147,49 € |
| 500 | 15,36144 € | 7.680,72 € |
| Unit Price without VAT: | 30,60000 € |
|---|---|
| Unit Price with VAT: | 36,41400 € |

