
RB66P06C10C | |
|---|---|
DigiKey Part Number | 128-RB66P06C10C-ND |
Manufacturer | |
Manufacturer Product Number | RB66P06C10C |
Description | RB66 ENCLOSURE TOP CLEAR BOTTOM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Clear Cover Included 6.300" L x 6.300" W (160.02mm x 160.02mm) X 1.590" (40.39mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 6.300" L x 6.300" W (160.02mm x 160.02mm) | |
Height | 1.590" (40.39mm) | |
Area (L x W) | 38.1in² (246cm²) | |
Design | Cover Included | |
Material | ||
Color | Clear | |
Thickness | 0.120" (3.05mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,69000 € | 20,69 € |
| Unit Price without VAT: | 20,69000 € |
|---|---|
| Unit Price with VAT: | 24,62110 € |

