



RB66P06B28B | |
|---|---|
DigiKey Part Number | SRRB66P06B28B-ND |
Manufacturer | |
Manufacturer Product Number | RB66P06B28B |
Description | BOX PLASTIC BLACK 6.3"L X 6.3"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Black Cover Included 6.300" L x 6.300" W (160.02mm x 160.02mm) X 3.350" (85.09mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.300" L x 6.300" W (160.02mm x 160.02mm) | |
Height | 3.350" (85.09mm) | |
Area (L x W) | 39.7in² (256cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.120" (3.05mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,99000 € | 30,99 € |
| 5 | 25,92000 € | 129,60 € |
| 10 | 24,00200 € | 240,02 € |
| 25 | 21,68480 € | 542,12 € |
| 50 | 20,08100 € | 1.004,05 € |
| 100 | 18,59580 € | 1.859,58 € |
| 250 | 16,79880 € | 4.199,70 € |
| 500 | 15,55482 € | 7.777,41 € |
| Unit Price without VAT: | 30,99000 € |
|---|---|
| Unit Price with VAT: | 36,87810 € |

