


RB65P12G20G | |
|---|---|
DigiKey Part Number | 128-RB65P12G20G-ND |
Manufacturer | |
Manufacturer Product Number | RB65P12G20G |
Description | BOX PLASTIC GRAY 6.3"L X 4.72"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray Cover Included 6.300" L x 4.720" W (160.02mm x 119.89mm) X 3.200" (81.28mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.300" L x 4.720" W (160.02mm x 119.89mm) | |
Height | 3.200" (81.28mm) | |
Area (L x W) | 18.9in² (122cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.120" (3.05mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,88000 € | 30,88 € |
| 5 | 25,82400 € | 129,12 € |
| 10 | 23,91500 € | 239,15 € |
| 25 | 21,60560 € | 540,14 € |
| 50 | 20,00780 € | 1.000,39 € |
| 100 | 18,52790 € | 1.852,79 € |
| 250 | 16,73748 € | 4.184,37 € |
| 500 | 15,49808 € | 7.749,04 € |
| Unit Price without VAT: | 30,88000 € |
|---|---|
| Unit Price with VAT: | 36,74720 € |

