


RB65P12G10G | |
|---|---|
DigiKey Part Number | 128-RB65P12G10G-ND |
Manufacturer | |
Manufacturer Product Number | RB65P12G10G |
Description | BOX PLASTIC GRAY 6.3"L X 4.72"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray Cover Included 6.300" L x 4.720" W (160.02mm x 119.89mm) X 2.180" (55.37mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.300" L x 4.720" W (160.02mm x 119.89mm) | |
Height | 2.180" (55.37mm) | |
Area (L x W) | 18.9in² (122cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.120" (3.05mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,23000 € | 30,23 € |
| 5 | 25,28800 € | 126,44 € |
| 10 | 23,41800 € | 234,18 € |
| 25 | 21,15600 € | 528,90 € |
| 50 | 19,59160 € | 979,58 € |
| 100 | 18,14260 € | 1.814,26 € |
| 250 | 16,38932 € | 4.097,33 € |
| 500 | 15,17582 € | 7.587,91 € |
| Unit Price without VAT: | 30,23000 € |
|---|---|
| Unit Price with VAT: | 35,97370 € |

