


RB65P12C24G | |
|---|---|
DigiKey Part Number | 128-RB65P12C24G-ND |
Manufacturer | |
Manufacturer Product Number | RB65P12C24G |
Description | BOX PLASTIC 6.3"L X 4.72"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Cover Included 6.300" L x 4.720" W (160.02mm x 119.89mm) X 3.540" (89.92mm) |
Datasheet | Datasheet |
Category | Area (L x W) 18.9in² (122cm²) |
Mfr | Design Cover Included |
Series | Material |
Packaging Box | Color Gray, Clear Cover/Door |
Part Status Active | Thickness 0.120" (3.05mm) |
Container Type Box | Ratings |
Size / Dimension 6.300" L x 4.720" W (160.02mm x 119.89mm) | Material Flammability Rating UL94 V-0 |
Height 3.540" (89.92mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,90000 € | 30,90 € |
| 5 | 25,84600 € | 129,23 € |
| 10 | 23,93400 € | 239,34 € |
| 25 | 21,62320 € | 540,58 € |
| 50 | 20,02400 € | 1.001,20 € |
| 100 | 18,54290 € | 1.854,29 € |
| 250 | 16,75108 € | 4.187,77 € |
| 500 | 15,51062 € | 7.755,31 € |
| Unit Price without VAT: | 30,90000 € |
|---|---|
| Unit Price with VAT: | 36,77100 € |

