


RB65P12C20C | |
|---|---|
DigiKey Part Number | 128-RB65P12C20C-ND |
Manufacturer | |
Manufacturer Product Number | RB65P12C20C |
Description | BOX PLASTIC CLEAR 6.3"L X 4.72"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Clear Cover Included 6.300" L x 4.720" W (160.02mm x 119.89mm) X 3.200" (81.28mm) |
Datasheet | Datasheet |
Category | Area (L x W) 18.9in² (122cm²) |
Mfr | Design Cover Included |
Series | Material |
Packaging Box | Color Clear |
Part Status Active | Thickness 0.120" (3.05mm) |
Container Type Box | Ratings |
Size / Dimension 6.300" L x 4.720" W (160.02mm x 119.89mm) | Material Flammability Rating UL94 V-0 |
Height 3.200" (81.28mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,49000 € | 30,49 € |
| 5 | 25,50400 € | 127,52 € |
| 10 | 23,61800 € | 236,18 € |
| 25 | 21,33680 € | 533,42 € |
| 50 | 19,75900 € | 987,95 € |
| 100 | 18,29760 € | 1.829,76 € |
| 250 | 16,52940 € | 4.132,35 € |
| 500 | 15,30540 € | 7.652,70 € |
| Unit Price without VAT: | 30,49000 € |
|---|---|
| Unit Price with VAT: | 36,28310 € |

