


RB65P12C10G | |
|---|---|
DigiKey Part Number | 128-RB65P12C10G-ND |
Manufacturer | |
Manufacturer Product Number | RB65P12C10G |
Description | BOX PLASTIC 6.3"L X 4.72"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Cover Included 6.300" L x 4.720" W (160.02mm x 119.89mm) X 2.180" (55.37mm) |
Datasheet | Datasheet |
Category | Area (L x W) 18.9in² (122cm²) |
Mfr | Design Cover Included |
Series | Material |
Packaging Box | Color Gray, Clear Cover/Door |
Part Status Active | Thickness 0.120" (3.05mm) |
Container Type Box | Ratings |
Size / Dimension 6.300" L x 4.720" W (160.02mm x 119.89mm) | Material Flammability Rating UL94 V-0 |
Height 2.180" (55.37mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,27000 € | 29,27 € |
| Unit Price without VAT: | 29,27000 € |
|---|---|
| Unit Price with VAT: | 34,83130 € |

