


RB65P12C10B | |
|---|---|
DigiKey Part Number | 128-RB65P12C10B-ND |
Manufacturer | |
Manufacturer Product Number | RB65P12C10B |
Description | BOX PLAS BLK/CLR 6.3"L X 4.72"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Black, Clear Cover/Door Cover Included 6.300" L x 4.720" W (160.02mm x 119.89mm) X 2.180" (55.37mm) |
Datasheet | Datasheet |
Category | Area (L x W) 18.9in² (122cm²) |
Mfr | Design Cover Included |
Series | Material |
Packaging Box | Color Black, Clear Cover/Door |
Part Status Active | Thickness 0.120" (3.05mm) |
Container Type Box | Ratings |
Size / Dimension 6.300" L x 4.720" W (160.02mm x 119.89mm) | Material Flammability Rating UL94 V-0 |
Height 2.180" (55.37mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,10000 € | 30,10 € |
| 5 | 25,17400 € | 125,87 € |
| 10 | 23,31200 € | 233,12 € |
| 25 | 21,06000 € | 526,50 € |
| 50 | 19,50280 € | 975,14 € |
| 100 | 18,06030 € | 1.806,03 € |
| 250 | 16,31508 € | 4.078,77 € |
| 500 | 15,10704 € | 7.553,52 € |
| Unit Price without VAT: | 30,10000 € |
|---|---|
| Unit Price with VAT: | 35,81900 € |

