


RB65P12B24B | |
|---|---|
DigiKey Part Number | 128-RB65P12B24B-ND |
Manufacturer | |
Manufacturer Product Number | RB65P12B24B |
Description | BOX PLASTIC BLACK 6.3"L X 4.72"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Black Cover Included 6.300" L x 4.720" W (160.02mm x 119.89mm) X 3.540" (89.92mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.300" L x 4.720" W (160.02mm x 119.89mm) | |
Height | 3.540" (89.92mm) | |
Area (L x W) | 18.9in² (122cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.120" (3.05mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,33000 € | 30,33 € |
| 5 | 25,36800 € | 126,84 € |
| 10 | 23,49100 € | 234,91 € |
| 25 | 21,22200 € | 530,55 € |
| 50 | 19,65280 € | 982,64 € |
| 100 | 18,19930 € | 1.819,93 € |
| 250 | 16,44068 € | 4.110,17 € |
| 500 | 15,22326 € | 7.611,63 € |
| Unit Price without VAT: | 30,33000 € |
|---|---|
| Unit Price with VAT: | 36,09270 € |

