


RB65P12B20B | |
|---|---|
DigiKey Part Number | 128-RB65P12B20B-ND |
Manufacturer | |
Manufacturer Product Number | RB65P12B20B |
Description | BOX PLASTIC BLACK 6.3"L X 4.72"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Black Cover Included 6.300" L x 4.720" W (160.02mm x 119.89mm) X 3.200" (81.28mm) |
Datasheet | Datasheet |
Category | Area (L x W) 18.9in² (122cm²) |
Mfr | Design Cover Included |
Series | Material |
Packaging Box | Color Black |
Part Status Active | Thickness 0.120" (3.05mm) |
Container Type Box | Ratings |
Size / Dimension 6.300" L x 4.720" W (160.02mm x 119.89mm) | Material Flammability Rating UL94 V-0 |
Height 3.200" (81.28mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,56000 € | 29,56 € |
| 5 | 24,72400 € | 123,62 € |
| 10 | 22,89500 € | 228,95 € |
| 25 | 20,68360 € | 517,09 € |
| 50 | 19,15380 € | 957,69 € |
| 100 | 17,73720 € | 1.773,72 € |
| 250 | 16,02328 € | 4.005,82 € |
| 500 | 14,83686 € | 7.418,43 € |
| Unit Price without VAT: | 29,56000 € |
|---|---|
| Unit Price with VAT: | 35,17640 € |

