


RB65P12B10B | |
|---|---|
DigiKey Part Number | 128-RB65P12B10B-ND |
Manufacturer | |
Manufacturer Product Number | RB65P12B10B |
Description | BOX PLASTIC BLACK 6.3"L X 4.72"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Black Cover Included 6.300" L x 4.720" W (160.02mm x 119.89mm) X 2.180" (55.37mm) |
Datasheet | Datasheet |
Category | Area (L x W) 18.9in² (122cm²) |
Mfr | Design Cover Included |
Series | Material |
Packaging Box | Color Black |
Part Status Active | Thickness 0.120" (3.05mm) |
Container Type Box | Ratings |
Size / Dimension 6.300" L x 4.720" W (160.02mm x 119.89mm) | Material Flammability Rating UL94 V-0 |
Height 2.180" (55.37mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,94000 € | 28,94 € |
| 5 | 24,20600 € | 121,03 € |
| 10 | 22,41400 € | 224,14 € |
| 25 | 20,24960 € | 506,24 € |
| 50 | 18,75240 € | 937,62 € |
| 100 | 17,36540 € | 1.736,54 € |
| 250 | 15,68740 € | 3.921,85 € |
| 500 | 14,52592 € | 7.262,96 € |
| Unit Price without VAT: | 28,94000 € |
|---|---|
| Unit Price with VAT: | 34,43860 € |

