


RB65P06G24G | |
|---|---|
DigiKey Part Number | 128-RB65P06G24G-ND |
Manufacturer | |
Manufacturer Product Number | RB65P06G24G |
Description | BOX PLASTIC GRAY 6.3"L X 4.72"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray Cover Included 6.300" L x 4.720" W (160.02mm x 119.89mm) X 2.950" (74.93mm) |
Datasheet | Datasheet |
Category | Area (L x W) 18.9in² (122cm²) |
Mfr | Design Cover Included |
Series | Material |
Packaging Box | Color Gray |
Part Status Active | Thickness 0.130" (3.30mm) |
Container Type Box | Ratings |
Size / Dimension 6.300" L x 4.720" W (160.02mm x 119.89mm) | Material Flammability Rating UL94 V-0 |
Height 2.950" (74.93mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,28000 € | 30,28 € |
| 5 | 25,33200 € | 126,66 € |
| 10 | 23,45900 € | 234,59 € |
| 25 | 21,19360 € | 529,84 € |
| 50 | 19,62620 € | 981,31 € |
| 100 | 18,17460 € | 1.817,46 € |
| 250 | 16,41840 € | 4.104,60 € |
| 500 | 15,20264 € | 7.601,32 € |
| Unit Price without VAT: | 30,28000 € |
|---|---|
| Unit Price with VAT: | 36,03320 € |

