


RB65P06G20G | |
|---|---|
DigiKey Part Number | 128-RB65P06G20G-ND |
Manufacturer | |
Manufacturer Product Number | RB65P06G20G |
Description | BOX PLASTIC GRAY 6.3"L X 4.72"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray Cover Included 6.300" L x 4.720" W (160.02mm x 119.89mm) X 2.610" (66.29mm) |
Datasheet | Datasheet |
Category | Area (L x W) 18.9in² (122cm²) |
Mfr | Design Cover Included |
Series | Material |
Packaging Box | Color Gray |
Part Status Active | Thickness 0.130" (3.30mm) |
Container Type Box | Ratings |
Size / Dimension 6.300" L x 4.720" W (160.02mm x 119.89mm) | Material Flammability Rating UL94 V-0 |
Height 2.610" (66.29mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,25000 € | 24,25 € |
| 5 | 20,28000 € | 101,40 € |
| 10 | 18,78000 € | 187,80 € |
| 25 | 16,96640 € | 424,16 € |
| 50 | 15,71200 € | 785,60 € |
| 100 | 14,54990 € | 1.454,99 € |
| 250 | 13,14432 € | 3.286,08 € |
| 500 | 12,17142 € | 6.085,71 € |
| Unit Price without VAT: | 24,25000 € |
|---|---|
| Unit Price with VAT: | 28,85750 € |

