


RB65P06G10G | |
|---|---|
DigiKey Part Number | 128-RB65P06G10G-ND |
Manufacturer | |
Manufacturer Product Number | RB65P06G10G |
Description | BOX PLASTIC GRAY 6.3"L X 4.72"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray Cover Included 6.300" L x 4.720" W (160.02mm x 119.89mm) X 1.590" (40.39mm) |
Datasheet | Datasheet |
Category | Area (L x W) 18.9in² (122cm²) |
Mfr | Design Cover Included |
Series | Material |
Packaging Box | Color Gray |
Part Status Active | Thickness 0.130" (3.30mm) |
Container Type Box | Ratings |
Size / Dimension 6.300" L x 4.720" W (160.02mm x 119.89mm) | Material Flammability Rating UL94 V-0 |
Height 1.590" (40.39mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,51000 € | 29,51 € |
| 5 | 24,68400 € | 123,42 € |
| 10 | 22,85800 € | 228,58 € |
| 25 | 20,65040 € | 516,26 € |
| 50 | 19,12340 € | 956,17 € |
| 100 | 17,70900 € | 1.770,90 € |
| 250 | 15,99780 € | 3.999,45 € |
| 500 | 14,81326 € | 7.406,63 € |
| Unit Price without VAT: | 29,51000 € |
|---|---|
| Unit Price with VAT: | 35,11690 € |

