


RB65P06C24C | |
|---|---|
DigiKey Part Number | 128-RB65P06C24C-ND |
Manufacturer | |
Manufacturer Product Number | RB65P06C24C |
Description | BOX PLASTIC CLEAR 6.3"L X 4.72"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Clear Cover Included 6.300" L x 4.720" W (160.02mm x 119.89mm) X 2.950" (74.93mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.300" L x 4.720" W (160.02mm x 119.89mm) | |
Height | 2.950" (74.93mm) | |
Area (L x W) | 18.9in² (122cm²) | |
Design | Cover Included | |
Material | ||
Color | Clear | |
Thickness | 0.130" (3.30mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 € | 30,66 € |
| 5 | 25,65200 € | 128,26 € |
| 10 | 23,75400 € | 237,54 € |
| 25 | 21,46040 € | 536,51 € |
| 50 | 19,87340 € | 993,67 € |
| 100 | 18,40340 € | 1.840,34 € |
| 250 | 16,62512 € | 4.156,28 € |
| 500 | 15,39404 € | 7.697,02 € |
| Unit Price without VAT: | 30,66000 € |
|---|---|
| Unit Price with VAT: | 36,48540 € |

