


RB65P06C20G | |
|---|---|
DigiKey Part Number | 128-RB65P06C20G-ND |
Manufacturer | |
Manufacturer Product Number | RB65P06C20G |
Description | BOX PLASTIC 6.3"L X 4.72"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Cover Included 6.300" L x 4.720" W (160.02mm x 119.89mm) X 2.610" (66.29mm) |
Datasheet | Datasheet |
Category | Area (L x W) 18.9in² (122cm²) |
Mfr | Design Cover Included |
Series | Material |
Packaging Box | Color Gray, Clear Cover/Door |
Part Status Active | Thickness 0.130" (3.30mm) |
Container Type Box | Ratings |
Size / Dimension 6.300" L x 4.720" W (160.02mm x 119.89mm) | Material Flammability Rating UL94 V-0 |
Height 2.610" (66.29mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,06000 € | 30,06 € |
| 5 | 25,14600 € | 125,73 € |
| 10 | 23,28600 € | 232,86 € |
| 25 | 21,03680 € | 525,92 € |
| 50 | 19,48100 € | 974,05 € |
| 100 | 18,04020 € | 1.804,02 € |
| 250 | 16,29696 € | 4.074,24 € |
| 500 | 15,09032 € | 7.545,16 € |
| Unit Price without VAT: | 30,06000 € |
|---|---|
| Unit Price with VAT: | 35,77140 € |

