


RB65P06C10B | |
|---|---|
DigiKey Part Number | 128-RB65P06C10B-ND |
Manufacturer | |
Manufacturer Product Number | RB65P06C10B |
Description | BOX PLAS BLK/CLR 6.3"L X 4.72"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Black, Clear Cover/Door Cover Included 6.300" L x 4.720" W (160.02mm x 119.89mm) X 1.590" (40.39mm) |
Datasheet | Datasheet |
Category | Area (L x W) 18.9in² (122cm²) |
Mfr | Design Cover Included |
Series | Material |
Packaging Box | Color Black, Clear Cover/Door |
Part Status Active | Thickness 0.130" (3.30mm) |
Container Type Box | Ratings |
Size / Dimension 6.300" L x 4.720" W (160.02mm x 119.89mm) | Material Flammability Rating UL94 V-0 |
Height 1.590" (40.39mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,28000 € | 29,28 € |
| 5 | 24,48800 € | 122,44 € |
| 10 | 22,67600 € | 226,76 € |
| 25 | 20,48640 € | 512,16 € |
| 50 | 18,97160 € | 948,58 € |
| 100 | 17,56850 € | 1.756,85 € |
| 250 | 15,87084 € | 3.967,71 € |
| 500 | 14,69568 € | 7.347,84 € |
| Unit Price without VAT: | 29,28000 € |
|---|---|
| Unit Price with VAT: | 34,84320 € |

