


RB65P06B20B | |
|---|---|
DigiKey Part Number | 128-RB65P06B20B-ND |
Manufacturer | |
Manufacturer Product Number | RB65P06B20B |
Description | BOX PLASTIC BLACK 6.3"L X 4.72"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Black Cover Included 6.300" L x 4.720" W (160.02mm x 119.89mm) X 2.610" (66.29mm) |
Datasheet | Datasheet |
Category | Area (L x W) 18.9in² (122cm²) |
Mfr | Design Cover Included |
Series | Material |
Packaging Box | Color Black |
Part Status Active | Thickness 0.130" (3.30mm) |
Container Type Box | Ratings |
Size / Dimension 6.300" L x 4.720" W (160.02mm x 119.89mm) | Material Flammability Rating UL94 V-0 |
Height 2.610" (66.29mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,38000 € | 29,38 € |
| 5 | 24,57400 € | 122,87 € |
| 10 | 22,75500 € | 227,55 € |
| 25 | 20,55760 € | 513,94 € |
| 50 | 19,03740 € | 951,87 € |
| 100 | 17,62950 € | 1.762,95 € |
| 250 | 15,92600 € | 3.981,50 € |
| 500 | 14,74670 € | 7.373,35 € |
| Unit Price without VAT: | 29,38000 € |
|---|---|
| Unit Price with VAT: | 34,96220 € |

