


RB65P06B10B | |
|---|---|
DigiKey Part Number | 128-RB65P06B10B-ND |
Manufacturer | |
Manufacturer Product Number | RB65P06B10B |
Description | BOX PLASTIC BLACK 6.3"L X 4.72"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Black Cover Included 6.300" L x 4.720" W (160.02mm x 119.89mm) X 1.590" (40.39mm) |
Datasheet | Datasheet |
Category | Area (L x W) 18.9in² (122cm²) |
Mfr | Design Cover Included |
Series | Material |
Packaging Box | Color Black |
Part Status Active | Thickness 0.130" (3.30mm) |
Container Type Box | Ratings |
Size / Dimension 6.300" L x 4.720" W (160.02mm x 119.89mm) | Material Flammability Rating UL94 V-0 |
Height 1.590" (40.39mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,37000 € | 28,37 € |
| 5 | 23,73000 € | 118,65 € |
| 10 | 21,97600 € | 219,76 € |
| 25 | 19,85360 € | 496,34 € |
| 50 | 18,38560 € | 919,28 € |
| 100 | 17,02580 € | 1.702,58 € |
| 250 | 15,38072 € | 3.845,18 € |
| 500 | 14,24190 € | 7.120,95 € |
| Unit Price without VAT: | 28,37000 € |
|---|---|
| Unit Price with VAT: | 33,76030 € |

