
RB63P14C28C | |
|---|---|
DigiKey Part Number | 128-RB63P14C28C-ND |
Manufacturer | |
Manufacturer Product Number | RB63P14C28C |
Description | RB63 ENCLOSURE TOP CLEAR BOTTOM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Clear Cover Included 6.300" L x 3.150" W (160.02mm x 80.01mm) X 4.140" (105.16mm) |
Datasheet | Datasheet |
Category | Height 4.140" (105.16mm) |
Mfr | Area (L x W) 19.8in² (128cm²) |
Series | Design Cover Included |
Packaging Bulk | Material |
Part Status Active | Color Clear |
Container Type Enclosure | Thickness 0.120" (3.05mm) |
Size / Dimension 6.300" L x 3.150" W (160.02mm x 80.01mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,52000 € | 19,52 € |
| Unit Price without VAT: | 19,52000 € |
|---|---|
| Unit Price with VAT: | 23,22880 € |

