



RB63P06G28G | |
|---|---|
DigiKey Part Number | 128-RB63P06G28G-ND |
Manufacturer | |
Manufacturer Product Number | RB63P06G28G |
Description | BOX PLASTIC GRAY 6.3"L X 3.152"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray Cover Included 6.300" L x 3.152" W (160.02mm x 80.06mm) X 3.350" (85.09mm) |
Datasheet | Datasheet |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Thickness 0.118" (3.00mm) |
Part Status Active | Features PCB Supports, Wall Mount, Watertight |
Container Type Box | Ratings |
Size / Dimension 6.300" L x 3.152" W (160.02mm x 80.06mm) | Material Flammability Rating UL94 V-0 |
Height 3.350" (85.09mm) | Shipping Info Shipped from DigiKey |
Area (L x W) 19.8in² (128cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,59000 € | 28,59 € |
| Unit Price without VAT: | 28,59000 € |
|---|---|
| Unit Price with VAT: | 34,02210 € |

