Box Plastic, Polycarbonate (PC) Gray Cover Included X 4.130" (104.90mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, Polycarbonate (PC) Gray Cover Included X 4.130" (104.90mm)
RB55P14G28G
RB55P14G28G

RB55P14G28G

DigiKey Part Number
SRRB55P14G28G-ND
Manufacturer
Manufacturer Product Number
RB55P14G28G
Description
BOX PLASTIC GRAY
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Box Plastic, Polycarbonate (PC) Gray Cover Included X 4.130" (104.90mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Design
Cover Included
Mfr
Material
Series
Color
Gray
Packaging
Bulk
Thickness
0.120" (3.05mm)
Part Status
Active
Ratings
Container Type
Box
Material Flammability Rating
UL94 V-0
Height
4.130" (104.90mm)
Base Product Number
Area (L x W)
22.3in² (144cm²)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
129,31000 €29,31 €
524,52000 €122,60 €
1022,70600 €227,06 €
2520,51280 €512,82 €
5018,99600 €949,80 €
10017,59100 €1.759,10 €
25015,89116 €3.972,79 €
50014,71452 €7.357,26 €
Manufacturers Standard Package
Unit Price without VAT:29,31000 €
Unit Price with VAT:34,87890 €