Box Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Cover Included X 2.950" (74.93mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Cover Included X 2.950" (74.93mm)
RB55P14C16G
RB55P14C16G

RB55P14C16G

DigiKey Part Number
SRRB55P14C16G-ND
Manufacturer
Manufacturer Product Number
RB55P14C16G
Description
BOX PLASTIC GRAY/CLR
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Box Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Cover Included X 2.950" (74.93mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Height
2.950" (74.93mm)
Area (L x W)
22.3in² (144cm²)
Design
Cover Included
Material
Color
Gray, Clear Cover/Door
Thickness
0.120" (3.05mm)
Features
-
Ratings
Material Flammability Rating
UL94 V-0
Shipping Info
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
127,75000 €27,75 €
Manufacturers Standard Package
Unit Price without VAT:27,75000 €
Unit Price with VAT:33,02250 €