




RB55P06C28G | |
|---|---|
DigiKey Part Number | SRRB55P06C28G-ND |
Manufacturer | |
Manufacturer Product Number | RB55P06C28G |
Description | BOX PLASTIC GRAY/CLR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Cover Included X 3.350" (85.09mm) |
Datasheet | Datasheet |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray, Clear Cover/Door |
Packaging Bulk | Thickness 0.120" (3.05mm) |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 V-0 |
Height 3.350" (85.09mm) | Base Product Number |
Area (L x W) 22.3in² (144cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,92000 € | 28,92 € |
| 5 | 24,18800 € | 120,94 € |
| 10 | 22,40000 € | 224,00 € |
| 25 | 20,23640 € | 505,91 € |
| 50 | 18,74020 € | 937,01 € |
| 100 | 17,35400 € | 1.735,40 € |
| 250 | 15,67716 € | 3.919,29 € |
| 500 | 14,51640 € | 7.258,20 € |
| Unit Price without VAT: | 28,92000 € |
|---|---|
| Unit Price with VAT: | 34,41480 € |

