


Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Height | 3.350" (85.09mm) | |
Area (L x W) | 22.3in² (144cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.120" (3.05mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,29000 € | 29,29 € |
| 5 | 24,49200 € | 122,46 € |
| 10 | 22,68200 € | 226,82 € |
| 25 | 20,49120 € | 512,28 € |
| 50 | 18,97600 € | 948,80 € |
| 100 | 17,57250 € | 1.757,25 € |
| 250 | 15,87452 € | 3.968,63 € |
| 500 | 14,69916 € | 7.349,58 € |
| Unit Price without VAT: | 29,29000 € |
|---|---|
| Unit Price with VAT: | 34,85510 € |

