
RB53P14G16G | |
|---|---|
DigiKey Part Number | 128-RB53P14G16G-ND |
Manufacturer | |
Manufacturer Product Number | RB53P14G16G |
Description | RB53 ENCLOSURE TOP GRAY BOTTOM G |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Gray Cover Included 4.720" L x 3.150" W (119.89mm x 80.01mm) X 2.950" (74.93mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 4.720" L x 3.150" W (119.89mm x 80.01mm) | |
Height | 2.950" (74.93mm) | |
Area (L x W) | 13.6in² (88cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.120" (3.05mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,44000 € | 17,44 € |
| Unit Price without VAT: | 17,44000 € |
|---|---|
| Unit Price with VAT: | 20,75360 € |

