
RB53P06C28C | |
|---|---|
DigiKey Part Number | 128-RB53P06C28C-ND |
Manufacturer | |
Manufacturer Product Number | RB53P06C28C |
Description | RB53 ENCLOSURE TOP CLEAR BOTTOM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Clear Cover Included 4.720" L x 2.840" W (119.89mm x 72.14mm) X 3.350" (85.09mm) |
Datasheet | Datasheet |
Category | Height 3.350" (85.09mm) |
Mfr | Area (L x W) 13.3in² (86cm²) |
Series | Design Cover Included |
Packaging Bulk | Material |
Part Status Active | Color Clear |
Container Type Enclosure | Thickness 0.120" (3.05mm) |
Size / Dimension 4.720" L x 2.840" W (119.89mm x 72.14mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,04000 € | 19,04 € |
| Unit Price without VAT: | 19,04000 € |
|---|---|
| Unit Price with VAT: | 22,65760 € |

