



RB53P06B16C | |
|---|---|
DigiKey Part Number | 128-RB53P06B16C-ND |
Manufacturer | |
Manufacturer Product Number | RB53P06B16C |
Description | BOX PLSTC CLR/BLK 4.72"LX3.15"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Clear, Black Cover/Door Cover Included 4.724" L x 3.152" W (120.00mm x 80.06mm) X 2.165" (55.00mm) |
Datasheet | Datasheet |
Category | Design Cover Included |
Mfr | Material |
Series | Color Clear, Black Cover/Door |
Packaging Bulk | Thickness 0.118" (3.00mm) |
Part Status Active | Features PCB Supports, Wall Mount, Watertight |
Container Type Box | Ratings |
Size / Dimension 4.724" L x 3.152" W (120.00mm x 80.06mm) | Material Flammability Rating UL94 V-0 |
Height 2.165" (55.00mm) | Shipping Info Shipped from DigiKey |
Area (L x W) 14.9in² (96cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,12000 € | 24,12 € |
| Unit Price without VAT: | 24,12000 € |
|---|---|
| Unit Price with VAT: | 28,70280 € |






