
RB53P06B10B | |
|---|---|
DigiKey Part Number | 128-RB53P06B10B-ND |
Manufacturer | |
Manufacturer Product Number | RB53P06B10B |
Description | RB53 ENCLOSURE TOP BLACK BOTTOM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Black Cover Included 4.720" L x 2.900" W (119.89mm x 73.66mm) X 1.590" (40.39mm) |
Datasheet | Datasheet |
Category | Height 1.590" (40.39mm) |
Mfr | Area (L x W) 13.6in² (88cm²) |
Series | Design Cover Included |
Packaging Bulk | Material |
Part Status Active | Color Black |
Container Type Enclosure | Thickness 0.120" (3.05mm) |
Size / Dimension 4.720" L x 2.900" W (119.89mm x 73.66mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,72000 € | 15,72 € |
| Unit Price without VAT: | 15,72000 € |
|---|---|
| Unit Price with VAT: | 18,70680 € |

