
RB33P14G08G | |
|---|---|
DigiKey Part Number | 128-RB33P14G08G-ND |
Manufacturer | |
Manufacturer Product Number | RB33P14G08G |
Description | RB33 ENCLOSURE TOP GRAY BOTTOM G |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Gray Cover Included 3.230" L x 2.900" W (82.04mm x 73.66mm) X 2.170" (55.12mm) |
Datasheet | Datasheet |
Category | Height 2.170" (55.12mm) |
Mfr | Area (L x W) 9.30in² (60.0cm²) |
Series | Design Cover Included |
Packaging Bulk | Material |
Part Status Active | Color Gray |
Container Type Enclosure | Thickness 0.120" (3.05mm) |
Size / Dimension 3.230" L x 2.900" W (82.04mm x 73.66mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,48000 € | 15,48 € |
| Unit Price without VAT: | 15,48000 € |
|---|---|
| Unit Price with VAT: | 18,42120 € |

