
RB33P14B16G | |
|---|---|
DigiKey Part Number | 128-RB33P14B16G-ND |
Manufacturer | |
Manufacturer Product Number | RB33P14B16G |
Description | RB33 ENCLOSURE TOP CLEAR BOTTOM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Black, Gray Cover/Door Cover Included 3.230" L x 3.230" W (82.04mm x 82.04mm) X 2.950" (74.93mm) |
Datasheet | Datasheet |
Category | Height 2.950" (74.93mm) |
Mfr | Area (L x W) 9.33in² (60.2cm²) |
Series | Design Cover Included |
Packaging Bulk | Material |
Part Status Active | Color Black, Gray Cover/Door |
Container Type Enclosure | Thickness 0.120" (3.05mm) |
Size / Dimension 3.230" L x 3.230" W (82.04mm x 82.04mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,13000 € | 14,13 € |
| Unit Price without VAT: | 14,13000 € |
|---|---|
| Unit Price with VAT: | 16,81470 € |

