



RB33P06G16C | |
|---|---|
DigiKey Part Number | 128-RB33P06G16C-ND |
Manufacturer | |
Manufacturer Product Number | RB33P06G16C |
Description | BOX PLSTC CLR/GRAY 3.23" X 3.15" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Clear, Gray Cover/Door Cover Included 3.230" L x 3.150" W (82.04mm x 80.01mm) X 2.170" (55.12mm) |
Datasheet | Datasheet |
Category | Design Cover Included |
Mfr | Material |
Series | Color Clear, Gray Cover/Door |
Packaging Bulk | Thickness 0.120" (3.05mm) |
Part Status Active | Features PCB Supports, Wall Mount, Watertight |
Container Type Box | Ratings |
Size / Dimension 3.230" L x 3.150" W (82.04mm x 80.01mm) | Material Flammability Rating UL94 V-0 |
Height 2.170" (55.12mm) | Shipping Info Shipped from DigiKey |
Area (L x W) 10.3in² (66cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,32000 € | 20,32 € |
| Unit Price without VAT: | 20,32000 € |
|---|---|
| Unit Price with VAT: | 24,18080 € |






