
P60-351SS,YL | |
|---|---|
DigiKey Part Number | 128-P60-351SS,YL-ND |
Manufacturer | |
Manufacturer Product Number | P60-351SS,YL |
Description | P60 PENDANT, YELLOW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Yellow Cover Included 9.120" L x 5.450" W (231.65mm x 138.43mm) X 2.970" (75.44mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 9.120" L x 5.450" W (231.65mm x 138.43mm) | |
Height | 2.970" (75.44mm) | |
Area (L x W) | 50.0in² (323cm²) | |
Design | Cover Included | |
Material | - | |
Color | Yellow | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,49000 € | 23,49 € |
| Unit Price without VAT: | 23,49000 € |
|---|---|
| Unit Price with VAT: | 27,95310 € |

