
P60-331SSH,YL | |
|---|---|
DigiKey Part Number | 128-P60-331SSH,YL-ND |
Manufacturer | |
Manufacturer Product Number | P60-331SSH,YL |
Description | P60 PENDANT, YELLOW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Yellow Cover Included 9.120" L x 3.450" W (231.65mm x 87.63mm) X 2.970" (75.44mm) |
Datasheet | Datasheet |
Category | Height 2.970" (75.44mm) |
Mfr | Area (L x W) 31.4in² (203cm²) |
Series | Design Cover Included |
Packaging Bulk | Color Yellow |
Part Status Active | Ratings |
Container Type Enclosure | Material Flammability Rating UL94 HB |
Size / Dimension 9.120" L x 3.450" W (231.65mm x 87.63mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,70000 € | 28,70 € |
| Unit Price without VAT: | 28,70000 € |
|---|---|
| Unit Price with VAT: | 34,15300 € |

