
P26,BK | |
|---|---|
DigiKey Part Number | P26BK-ND |
Manufacturer | |
Manufacturer Product Number | P26,BK |
Description | ENCLOSURE BLK 3.13"L X 4.65"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosure Black Cover Included 3.130" L x 4.650" W (79.50mm x 118.11mm) X 3.510" (89.15mm) |
Datasheet | Datasheet |
EDA/CAD Models | P26,BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 3.130" L x 4.650" W (79.50mm x 118.11mm) | |
Height | 3.510" (89.15mm) | |
Area (L x W) | 14.4in² (93cm²) | |
Design | Cover Included | |
Material | - | |
Color | Black | |
Thickness | 0.360" (9.14mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,65000 € | 76,65 € |
| 5 | 64,12400 € | 320,62 € |
| 10 | 59,38100 € | 593,81 € |
| 25 | 53,64480 € | 1.341,12 € |
| 50 | 49,67460 € | 2.483,73 € |
| 100 | 45,99560 € | 4.599,56 € |
| Unit Price without VAT: | 76,65000 € |
|---|---|
| Unit Price with VAT: | 91,21350 € |

