
P24,BK | |
|---|---|
DigiKey Part Number | P24BK-ND |
Manufacturer | |
Manufacturer Product Number | P24,BK |
Description | ENCLOSURE BLK 4.53"L X 3.13"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosure Black Cover Included 4.530" L x 3.130" W (115.06mm x 79.50mm) X 3.510" (89.15mm) |
Datasheet | Datasheet |
EDA/CAD Models | P24,BK Models |
Category | Area (L x W) 14.2in² (91cm²) |
Mfr | Design Cover Included |
Packaging Box | Color Black |
Part Status Active | Thickness 0.360" (9.14mm) |
Container Type Enclosure | Ratings |
Size / Dimension 4.530" L x 3.130" W (115.06mm x 79.50mm) | Material Flammability Rating UL94 HB |
Height 3.510" (89.15mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,04000 € | 53,04 € |
| 5 | 44,37200 € | 221,86 € |
| 10 | 41,09200 € | 410,92 € |
| 25 | 37,12280 € | 928,07 € |
| 50 | 34,37660 € | 1.718,83 € |
| 100 | 31,83240 € | 3.183,24 € |
| 250 | 28,75344 € | 7.188,36 € |
| Unit Price without VAT: | 53,04000 € |
|---|---|
| Unit Price with VAT: | 63,11760 € |

