


I652HLCG | |
|---|---|
DigiKey Part Number | 128-I652HLCG-ND |
Manufacturer | |
Manufacturer Product Number | I652HLCG |
Description | BOX PLASTIC 17.75"L X 16.27"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Hinged Door, Lid 17.750" L x 16.270" W (450.85mm x 413.26mm) X 11.410" (289.81mm) |
Datasheet | Datasheet |
Category | Area (L x W) 289in² (1865cm²) |
Mfr | Design Hinged Door, Lid |
Series | Material |
Packaging Box | Color Gray, Clear Cover/Door |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 V-0 |
Size / Dimension 17.750" L x 16.270" W (450.85mm x 413.26mm) | Base Product Number |
Height 11.410" (289.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,87000 € | 159,87 € |
| 5 | 133,74600 € | 668,73 € |
| 10 | 123,84800 € | 1.238,48 € |
| 25 | 111,87040 € | 2.796,76 € |
| 50 | 107,11940 € | 5.355,97 € |
| Unit Price without VAT: | 159,87000 € |
|---|---|
| Unit Price with VAT: | 190,24530 € |

