
I652HL,TCBG | |
|---|---|
DigiKey Part Number | 128-I652HL,TCBG-ND |
Manufacturer | |
Manufacturer Product Number | I652HL,TCBG |
Description | I652HL HINGED LATCHED TOP CLEAR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Black Cover Included 17.750" L x 16.270" W (450.85mm x 413.26mm) X 11.410" (289.81mm) |
Datasheet | Datasheet |
Category | Height 11.410" (289.81mm) |
Mfr | Area (L x W) 79.9in² (516cm²) |
Series | Design Cover Included |
Packaging Bulk | Material |
Part Status Active | Color Black |
Container Type Enclosure | Ratings |
Size / Dimension 17.750" L x 16.270" W (450.85mm x 413.26mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,43000 € | 154,43 € |
| Unit Price without VAT: | 154,43000 € |
|---|---|
| Unit Price with VAT: | 183,77170 € |

