
I632HLCR | |
|---|---|
DigiKey Part Number | 128-I632HLCR-ND |
Manufacturer | |
Manufacturer Product Number | I632HLCR |
Description | BOX JNCTN CLR/RED 17.8X16.3X9.3" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Red, Clear Cover/Door Hinged Door, Lid 17.750" L x 16.270" W (450.85mm x 413.26mm) X 9.610" (244.09mm) |
Datasheet | Datasheet |
Category | Area (L x W) 289in² (1865cm²) |
Mfr | Design Hinged Door, Lid |
Series | Material |
Packaging Box | Color Red, Clear Cover/Door |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 V-0 |
Size / Dimension 17.750" L x 16.270" W (450.85mm x 413.26mm) | Base Product Number |
Height 9.610" (244.09mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,15000 € | 161,15 € |
| 5 | 134,81600 € | 674,08 € |
| 10 | 124,83900 € | 1.248,39 € |
| 25 | 112,76520 € | 2.819,13 € |
| 50 | 107,97640 € | 5.398,82 € |
| Unit Price without VAT: | 161,15000 € |
|---|---|
| Unit Price with VAT: | 191,76850 € |

