
I622HL,TCBR | |
|---|---|
DigiKey Part Number | 128-I622HL,TCBR-ND |
Manufacturer | |
Manufacturer Product Number | I622HL,TCBR |
Description | I622HL HINGED LATCHED TOP CLEAR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Clear Hinged Door, Lid 17.750" L x 16.270" W (450.85mm x 413.26mm) X 7.340" (186.44mm) |
Datasheet | Datasheet |
Category | Height 7.340" (186.44mm) |
Mfr | Area (L x W) 79.9in² (516cm²) |
Series | Design Hinged Door, Lid |
Packaging Bulk | Material |
Part Status Active | Color Clear |
Container Type Enclosure | Ratings |
Size / Dimension 17.750" L x 16.270" W (450.85mm x 413.26mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,02000 € | 141,02 € |
| Unit Price without VAT: | 141,02000 € |
|---|---|
| Unit Price with VAT: | 167,81380 € |

