
I602HLCG | |
|---|---|
DigiKey Part Number | 128-I602HLCG-ND |
Manufacturer | |
Manufacturer Product Number | I602HLCG |
Description | BOX PLASTIC 17.75"L X 16.27"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Hinged Door, Lid 17.750" L x 16.270" W (450.85mm x 413.26mm) X 4.280" (108.71mm) |
Category | Area (L x W) 289in² (1865cm²) |
Mfr | Design Hinged Door, Lid |
Series | Material |
Packaging Box | Color Gray, Clear Cover/Door |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 V-0 |
Size / Dimension 17.750" L x 16.270" W (450.85mm x 413.26mm) | Base Product Number |
Height 4.280" (108.71mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,51000 € | 148,51 € |
| Unit Price without VAT: | 148,51000 € |
|---|---|
| Unit Price with VAT: | 176,72690 € |

