
I602HL,TRBR | |
|---|---|
DigiKey Part Number | 128-I602HL,TRBR-ND |
Manufacturer | |
Manufacturer Product Number | I602HL,TRBR |
Description | I602HL HINGED LATCHED TOP RED BO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Red Hinged Door, Lid 17.750" L x 16.270" W (450.85mm x 413.26mm) X 4.280" (108.71mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 17.750" L x 16.270" W (450.85mm x 413.26mm) | |
Height | 4.280" (108.71mm) | |
Area (L x W) | 79.9in² (516cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Red | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,88000 € | 125,88 € |
| Unit Price without VAT: | 125,88000 € |
|---|---|
| Unit Price with VAT: | 149,79720 € |

