
I352HS,TCBG | |
|---|---|
DigiKey Part Number | 128-I352HS,TCBG-ND |
Manufacturer | |
Manufacturer Product Number | I352HS,TCBG |
Description | I352HS HINGED SCREWED TOP CLEAR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Clear, Gray Cover/Door Hinged Door, Lid 11.750" L x 10.230" W (298.45mm x 259.84mm) X 7.460" (189.48mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 11.750" L x 10.230" W (298.45mm x 259.84mm) | |
Height | 7.460" (189.48mm) | |
Area (L x W) | 120in² (774cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Clear, Gray Cover/Door | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,46000 € | 71,46 € |
| Unit Price without VAT: | 71,46000 € |
|---|---|
| Unit Price with VAT: | 85,03740 € |

