
I342SGG | |
|---|---|
DigiKey Part Number | I342SGG-ND |
Manufacturer | |
Manufacturer Product Number | I342SGG |
Description | BOX PLASTIC GRY 11.75"L X 9.98"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray Cover Included 11.750" L x 9.980" W (298.45mm x 253.49mm) X 5.460" (138.68mm) |
Datasheet | Datasheet |
EDA/CAD Models | I342SGG Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Features Mounting Flange, PCB Supports, Watertight |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 V-0 |
Size / Dimension 11.750" L x 9.980" W (298.45mm x 253.49mm) | Shipping Info Shipped from DigiKey |
Height 5.460" (138.68mm) | Base Product Number |
Area (L x W) 117in² (755cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,12000 € | 89,12 € |
| Unit Price without VAT: | 89,12000 € |
|---|---|
| Unit Price with VAT: | 106,05280 € |

