Similar

I162HL,TGBG | |
|---|---|
DigiKey Part Number | 128-I162HL,TGBG-ND |
Manufacturer | |
Manufacturer Product Number | I162HL,TGBG |
Description | I162HL HINGED LATCHED TOP GRAY B |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Gray Hinged Door, Lid 9.710" L x 8.230" W (246.63mm x 209.04mm) X 7.460" (189.48mm) |
Datasheet | Datasheet |
Category | Height 7.460" (189.48mm) |
Mfr | Area (L x W) 289in² (1863cm²) |
Series | Design Hinged Door, Lid |
Packaging Bulk | Material |
Part Status Active | Color Gray |
Container Type Enclosure | Ratings |
Size / Dimension 9.710" L x 8.230" W (246.63mm x 209.04mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| H10086HFNL | Integra Enclosures | 0 | 2321-H10086HFNL-ND | 101,34000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,91000 € | 48,91 € |
| Unit Price without VAT: | 48,91000 € |
|---|---|
| Unit Price with VAT: | 58,20290 € |


