



I152HLGG | |
|---|---|
DigiKey Part Number | I152HLGG-ND |
Manufacturer | |
Manufacturer Product Number | I152HLGG |
Description | ENCLOSURE ALUM 9.71"L X 8.23"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Aluminum Gray Cover Included 9.710" L x 8.230" W (246.63mm x 209.04mm) X 5.460" (138.68mm) |
Datasheet | Datasheet |
EDA/CAD Models | I152HLGG Models |
Category | Area (L x W) 289in² (1863cm²) |
Mfr | Design Cover Included |
Packaging Box | Material |
Part Status Active | Color Gray |
Container Type Enclosure | Ratings |
Size / Dimension 9.710" L x 8.230" W (246.63mm x 209.04mm) | Material Flammability Rating UL94 V-2 |
Height 5.460" (138.68mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,16000 € | 62,16 € |
| 5 | 52,00600 € | 260,03 € |
| 10 | 48,15900 € | 481,59 € |
| 25 | 43,50760 € | 1.087,69 € |
| 50 | 40,28860 € | 2.014,43 € |
| 100 | 37,30610 € | 3.730,61 € |
| 250 | 33,98956 € | 8.497,39 € |
| Unit Price without VAT: | 62,16000 € |
|---|---|
| Unit Price with VAT: | 73,97040 € |


